87832-1006
Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
- RoHS 10 Compliant
- Tariff Charges
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon 46 | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Black | ||
Tin | ||
260 | ||
Surface Mount | ||
-55 to 105 °C | ||
2.0000 mm | ||
6.3 mm | ||
12.65 x 6.3 x 7.6 mm | ||
7.6 mm | ||
12.65 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |