PDP SEO Portlet

87831-2020

Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 20 Contacts, Through Hole Straight, Milli-Grid 87831

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87831-2020
Secondary Manufacturer Part#: 0878312020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Operating temperature range from -55°C to +105°C
  • UL94V-0 flammability rating
  • Maximum current per contact is 2A
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon 46
Straight
Phosphor Bronze
Gold
20
2
2 mm
87831

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.99
12000+
$0.985
30000+
$0.98
60000+
$0.975
150000+
$0.97