PDP SEO Portlet

87831-1020

Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 10 Contacts, Through Hole Straight, Milli-Grid 87831

Manufacturer:Molex
Avnet Manufacturer Part #: 87831-1020
Secondary Manufacturer Part#: 87831-1020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Operating temperature range from -55°C to +105°C
  • UL94V-0 flammability rating
  • Maximum current per contact is 2A
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Phosphor Bronze
Gold Over Nickel
Header
Through Hole
10
2
2 mm
87831
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
210+
$0.64178
1200+
$0.60585
2500+
$0.574
5000+
$0.55965
10000+
$0.54665