PDP SEO Portlet

87831-0841

Pin Header, Signal, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, Milli-Grid 87831

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87831-0841
Secondary Manufacturer Part#: 0878310841
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Operating Temperature: -55°C to +105°C
  • UL94V-0 Housing flammability
  • 2A Maximum current per contact
  • 125V Maximum voltage

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  16351.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$1.05755
30000+
$0.90746
75000+
$0.86837
150000+
$0.8385
375000+
$0.8342