PDP SEO Portlet

87831-0620

Pin Header, Square Pin, Signal, 2 mm, 2 Rows, 6 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87831-0620
Secondary Manufacturer Part#: 87831-0620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Early entry system crimp terminals
  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Operating temperature range from -55°C to +105°C
  • UL94V-0 flammability rating
  • Maximum current per contact is 2A
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  44.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8424
7440+
$0.812
14880+
$0.80045
29760+
$0.7889
59520+
$0.77735