PDP SEO Portlet

87831-0441

Pin Header, Signal, 2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Milli-Grid 87831 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87831-0441
Secondary Manufacturer Part#: 87831-0441
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Operating temperature range from -55°C to +105°C
  • UL94V-0 flammability rating
  • Maximum current per contact is 2A
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.20892
4800+
$1.154
9600+
$1.12
19200+
$1.092
38400+
$1.06664