PDP SEO Portlet

87782-3009

Manufacturer:Molex
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 87782-3009
Secondary Manufacturer Part#: 0877823009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin
260
Surface Mount
-55 to 85 °C
0.6000 mm
7.9 mm
96 x 7.9 x 16.4 mm
16.4 mm
96 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:616  Mult:154  
USD $: