87782-2005
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder ST SMD Tray
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 87782-2005
Secondary Manufacturer Part#: 87782-2005
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 0.6000 mm | ||
| 7.9 mm | ||
| 96 x 7.9 x 16.4 mm | ||
| 16.4 mm | ||
| 96 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |