87780-1001
Conn SATA RCP 15Power/7Signal POS 1.27mm Press Fit ST Thru-Hole 22 Terminal 1 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| 15Power/7Signal POS | ||
| 1 | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| 6 mm | ||
| 42.73 x 6 x 15.85 mm | ||
| 15.85 mm | ||
| 42.73 mm | ||
| Press Fit | ||
| SATA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |