PDP SEO Portlet

87758-2416

Manufacturer:Molex
Avnet Manufacturer Part #: 87758-2416
Secondary Manufacturer Part#: 0877582416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
Header
Black
Tin
250
Through Hole
-55 to 105 °C
2.0000 mm
4 mm
23.9 x 4 x 5.5 mm
5.5 mm
23.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:60000  Mult:1500  
USD $:
60000+
$1.03055
120000+
$1.014
300000+
$1.0088
600000+
$1.0036
1500000+
$0.9984