PDP SEO Portlet

87758-1616

Pin Header, Square Pin, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87758-1616
Secondary Manufacturer Part#: 0877581616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 87758-1616 is a 16-circuit 2-row 2mm pitch Milli-Grid™ vertical header with gold-plated phosphor bronze contacts and through hole termination. This 87758 series PCB header is made of nylon, mates with Milli-Grid™ vertical through hole receptacle 79107, 78787, Milli-Grid™ flex-to-board vertical receptacle 79108, Milli-Grid™ Vertical surface mount receptacle 79109, 78788, Milli-Grid™ top entry surface mount receptacle 87381, Milli-Grid™ crimp housing 51110, suitable for signal and board-to-board applications. The high-density Milli-Grid™ connector system based on a 2 by 2mm grid pattern that offers complete design flexibility for wire-to-board, board-to-board and cable-to-board applications.

  • Early entry system crimp terminals provides longer pin wipe for a more reliable contact
  • Centre polarization key prevents mismating
  • Locking ramps provides strong retention force to header
  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 2A
  • Voltage rating of 125V
  • Operating temperature range from -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1500+
$0.91456
20000+
$0.75738
50000+
$0.71596
100000+
$0.65697
250000+
$0.60032