PDP SEO Portlet

87758-1416

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 87758-1416
Secondary Manufacturer Part#: 0877581416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Phosphor Bronze
Gold
Header
Black
Tin
250
Through Hole
-55 to 105 °C
2.0000 mm
4 mm
13.9 x 4 x 5.5 mm
5.5 mm
13.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: