87715-9306
Conn PCI Express Card SKT 164 POS 2mm Solder ST Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
The PCI Express series Card Edge Connector provides scalable performance for the next generation of computing and communications platforms, while also providing a long-term path to improved I/O slots. The Molex PCI Express products include a series of four edge connectors, each with specific bandwidth capabilities. Molex's PCI Express connector family meets the latest PCI Express specifications. With high data throughput application and requirements. The PCI Express is a new serial I/O technology that is compatible with the current PCI software environment.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 1.57 mm | ||
| Thermoplastic Body | ||
| Straight | ||
| Through Hole Mount | ||
| Phosphor Bronze | ||
| 30ยต Gold Plated Contacts | ||
| Solder | ||
| 164 | ||
| 87715 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |