87715-9305
Conn PCI Express Card Socket 164 POS 2mm Solder ST Through Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 87715-9305
Secondary Manufacturer Part#: 87715-9305
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 1.57 mm | ||
| Thermoplastic Body | ||
| Straight | ||
| Through Hole Mount | ||
| Phosphor Bronze | ||
| 15ยต Gold Plated Contacts | ||
| Solder | ||
| 164 | ||
| 87715 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |