PDP SEO Portlet

87715-9106

Conn PCI Express Card Socket 64 POS 1mm Solder ST Through Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 87715-9106
Secondary Manufacturer Part#: 0877159106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCI Express Card
1.57 mm
Nylon 46
Straight
Phosphor Bronze
Gold
Solder
Through Hole
64
87715
Solder
50 Vdc|Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1680  Mult:1  
USD $:
1+
$1.61395
4000+
$1.38526
10000+
$1.32582
20000+
$1.23114
50000+
$1.13509