PDP SEO Portlet

87715-9006

Conn PCI Express Card Socket 36 POS 1mm Solder ST Through Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 87715-9006
Secondary Manufacturer Part#: 87715-9006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1mm pitch, 36 circuits PCI express connector
  • Nylon 4/6 glass-filled housing
  • 1.1A current, 50V AC (RMS)/DC voltage
  • 8.0Gbps data rate
  • Vertical (top entry)
  • Phosphor bronze with gold plating
  • Operating temperature range from -55° to +85°C

Technical Attributes

Find Similar Parts

Description Value
Dual Side
1.57 mm
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Straight
Through Hole Mount
Phosphor Bronze
30µ Gold Plated Contacts
Solder
36
87715

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$1.50773
325+
$1.42656
585+
$1.3489
1105+
$1.28712
3640+
$1.11997