87715-9002
Card Edge Connector, PCIe, Dual Side, 0.9 mm, 36 Contacts, Through Hole Mount, Straight
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 87715-9002
Secondary Manufacturer Part#: 0877159002
- RoHS 10 Compliant
- Tariff Charges
- Nylon 4/6 glass-filled housing
- 1.1A current, 50V AC (RMS)/DC voltage
- 8.0Gbps data rate
- Vertical (top entry)
- Phosphor bronze with gold plating
- Operating temperature range from -55° to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 0.9 mm | ||
| Glass Filled Nylon 4.6 (Polyamide 4.6) Body | ||
| Straight | ||
| Through Hole Mount | ||
| Phosphor Bronze | ||
| 15µ Gold Plated Contacts | ||
| Solder | ||
| 36 | ||
| 87715 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |