PDP SEO Portlet

87705-0051

Manufacturer:Molex
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 87705-0051
Secondary Manufacturer Part#: 87705-0051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Receptacle
Tin
260
Through Hole
-10 to 85 °C
2.0000 mm
7.35 mm
148 x 7.35 x 23.25 mm
23.25 mm
148 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$5.76938
200+
$5.3496
300+
$4.95075
600+
$4.7748
1200+
$4.59988