PDP SEO Portlet

87623-2001

Conn DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray

Manufacturer:Molex
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 87623-2001
Secondary Manufacturer Part#: 0876232001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
-40 to 85 °C
2.5400 mm
30.67 mm
148.5 x 30.67 mm
148.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3150  Mult:210  
USD $: