PDP SEO Portlet

87568-3093

Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87568-3093
Secondary Manufacturer Part#: 0875683093
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3738.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2240  Mult:1120  
USD $:
2240+
$2.74364
30240+
$2.42775
75040+
$2.4153
150080+
$2.40285
375200+
$2.3904