PDP SEO Portlet

87568-2693

Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87568-2693
Secondary Manufacturer Part#: 0875682693
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2800  Mult:1400  
USD $:
2800+
$2.73869
8400+
$2.26803
21000+
$2.14401
40600+
$1.96735
100800+
$1.94