PDP SEO Portlet

87568-1694

Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87568-1694
Secondary Manufacturer Part#: 0875681694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:9800  Mult:1960  
USD $:
9800+
$2.98249
21560+
$2.53856
50960+
$2.39797
101920+
$2.19887
250880+
$2.00795