87568-1274
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tray
Manufacturer:Molex
Product Category:
Uncategorized
Avnet Manufacturer Part #: 87568-1274
Secondary Manufacturer Part#: 0875681274
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -20 to 85 °C | ||
| 2.0000 mm | ||
| 5.87 mm | ||
| 18.65 x 5.87 x 11.4 mm | ||
| 11.4 mm | ||
| 18.65 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |