PDP SEO Portlet

87568-1264

Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 87568-1264
Secondary Manufacturer Part#: 0875681264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
Receptacle
Black
Cable Mount
-20 to 85 °C
2.0000 mm
5.87 mm
18.65 x 5.87 x 11.4 mm
11.4 mm
18.65 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:9520  Mult:2380  
USD $:
9520+
$1.01094
21420+
$0.94525
52360+
$0.9405
102340+
$0.93575
252280+
$0.931