PDP SEO Portlet

87568-1263

Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87568-1263
Secondary Manufacturer Part#: 87568-1263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:4760  Mult:1  
USD $:
4760+
$1.88055
9520+
$1.81755
19040+
$1.764
38080+
$1.7199
76160+
$1.67996