PDP SEO Portlet

87552-0807

Conn EBBI RCP 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 87552-0807
Secondary Manufacturer Part#: 87552-0807
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
270
Through Hole
-55 to 105 °C
2.5400 mm
17.45 mm
60.75 x 17.45 x 7.65 mm
7.65 mm
60.75 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$6.89535
200+
$6.39028
400+
$6.202
800+
$6.04695
1600+
$5.90652