PDP SEO Portlet

87439-1400

Conn Housing F 14 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 87439-1400
Secondary Manufacturer Part#: 87439-1400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
1.5000 mm
22.1 x 3.35 mm
3.35 mm
22.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.22462
1800+
$0.21398
3500+
$0.20234
7000+
$0.19514
14000+
$0.188