PDP SEO Portlet

87439-1200

Conn Housing F 12 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 87439-1200
Secondary Manufacturer Part#: 87439-1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Friction lock
  • Straight and Right Angle headers
  • Polarizing features

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-55 to 105 °C
1.5000 mm
19.1 x 3.35 mm
3.35 mm
19.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.19231
2000+
$0.18129
4000+
$0.1722
8000+
$0.16331
12000+
$0.15466