PDP SEO Portlet

87439-0401

Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 87439-0401
Secondary Manufacturer Part#: 87439-0401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
1.5000 mm
7.1 x 3.35 mm
3.35 mm
7.1 mm
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1471  Mult:1  
USD $:
1471+
$0.10462
3700+
$0.09956
7400+
$0.09471
14800+
$0.08996
40000+
$0.07866