874390400
Connector Housing, Pico-SPOX 87439, Receptacle, 4 Ways, 1.5 mm, 87421 Crimp Terminal
- RoHS 10 Compliant
- Tariff Charges
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 1.5000 mm | ||
| 7.1 x 3.35 mm | ||
| 3.35 mm | ||
| 7.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |