87438-1043
Conn Shrouded Header 10 POS 1.5mm Solder RA Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87438-1043
Secondary Manufacturer Part#: 0874381043
- RoHS 10 Compliant
- Tariff Charges
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Right Angle | ||
| Brass Alloy | ||
| Tin Over Nickel | ||
| 10 | ||
| 1 | ||
| 1.5 mm | ||
| 87438 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |