87437-0743
Pin Header, 7 Contacts, 1 Row, 1.5mm, Matte Tin, 2.5A, Straight, Shrouded, Brass, Wire-to-Board, SMT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 87437-0743
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Nylon (Polyamide) Body | ||
| 1 Rows | ||
| Surface Mount Straight | ||
| Straight | ||
| Pico-SPOX 87437 Series | ||
| 7 Contacts | ||
| 2.5 A | ||
| 1.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |