PDP SEO Portlet

87437-0543

Pin Header, Signal, 1.5 mm, 1 Rows, 5 Contacts, Surface Mount Straight, Pico-SPOX 87437

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87437-0543
Secondary Manufacturer Part#: 0874370543
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 87437-0543 is a 5-circuit 1-row 1.50mm pitch Pico-SPOX™ Wire-to-board vertical header with tin-plated brass contacts and surface mount termination. This 87437 series PCB header mates with 87439 Pico-SPOX™ wire-to-board housing, 87421 Pico-SPOX™ crimp terminal, suitable for signal and wire-to-board applications.

  • UL94V-0 flammability rating
  • Current rating is 2.5A
  • Voltage rating is 250V
  • Temperature range from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
5
1
1.5 mm
87437

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.3673
16000+
$0.30418
40000+
$0.28754
80000+
$0.26385
200000+
$0.2411