87437-0473
Pin Header, Signal, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-SPOX 87437 Series
- RoHS 10 Compliant
- Tariff Charges
- Box-style contact
- Friction lock
- Straight and Right Angle headers
- Polarizing features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Beige | ||
| Matte Tin Over Nickel | ||
| 260 °C | ||
| 20 mOhm | ||
| 2.5 A | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 1.5 mm | ||
| 4.45 mm | ||
| 7.3 x 4.45 x 5.75 mm | ||
| 5.75 mm | ||
| 7.3 mm | ||
| 87437 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |