PDP SEO Portlet

87437-0373

Pin Header, Signal, 1.5 mm, 1 Rows, 3 Contacts, Surface Mount Straight, Pico-SPOX 87437 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 87437-0373
Secondary Manufacturer Part#: 87437-0373
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.

  • Friction lock for secure mating retention
  • Polarization keys prevents mis-mating during assembly
  • SMT-type plug header
  • Saves 30% space compared with 2.00mm wire-to-board connector system

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
3
1
1.5 mm
87437

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.41939
2700+
$0.39813
4500+
$0.378
7200+
$0.36172
14400+
$0.35332