87427-0202
Conn Shrouded Header 2 POS 4.2mm Solder RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Brass | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 2 | ||
| 4.2 mm | ||
| 87427 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |