87369-0600
Conn Housing F 6 POS 2mm Crimp ST Cable Mount Tube/(T/R)
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 87369-0600
Secondary Manufacturer Part#: 0873690600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 6.25 mm | ||
| 4.2 mm | ||
| 13.74 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |