87264-4052
PCB Receptacle, 40 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87264-4052
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Phosphor Bronze | ||
| Female Receptacle | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Solder | ||
| Right Angle | ||
| Milli-Grid 87264 Series | ||
| 40 Contacts | ||
| 1 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |