87264-0852
PCB Receptacle, 8 Contacts, 2 Rows, 2mm, Gold, 1A, SMT, Right Angle, Phosphor Bronze, Board-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 87264-0852
Secondary Manufacturer Part#: 0872640852
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| PCB Receptacle | ||
| Thermoplastic Body | ||
| 2 Rows | ||
| Solder | ||
| Right Angle | ||
| Milli-Grid 87264 Series | ||
| 8 Contacts | ||
| 1 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |