84729-0006
Cable Assembly 2m 4POS USB Type A to 4POS USB Type A RCP-PL Bag
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, USB Cables
Avnet Manufacturer Part #: 84729-0006
Secondary Manufacturer Part#: 59M8059
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 m | ||
| Black | ||
| 4POS USB Type A to 4POS USB Type A | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle-Plug | ||
| Gold | ||
| -40 to 80 °C | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |