83619-9003
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: 83619-9003
Secondary Manufacturer Part#: 0836199003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Steel | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| 2 Plug | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 18 | ||
| 2 | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 20.06 mm | ||
| 19.89 x 16.13 mm mm | ||
| 16.13 mm | ||
| 19.89 mm | ||
| 83619 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |