PDP SEO Portlet

83614-9016

Conn Micro D Subminiature Plug 25 POS 1.27mm Solder ST Through Hole Tube

Manufacturer:Molex
Avnet Manufacturer Part #: 83614-9016
Secondary Manufacturer Part#: 0836149016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Matte Tin over Nickel
260 °C
Through Hole
25 POS
2
-40 to 125 °C
1.2700 mm
7.8 mm
30.1 x 7.8 x 12.6 mm
12.6 mm
30.1 mm
83164
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  280
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.83999
800+
$19.47633
2000+
$18.2786
4000+
$16.62024
10000+
$15.0203