83614-9014
Conn Commercial Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port Tube
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: 83614-9014
Secondary Manufacturer Part#: 0836149014
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -40 to 125 °C | ||
| 1.2700 mm | ||
| 17.22 mm | ||
| 30.1 x 17.22 x 7.82 mm | ||
| 7.82 mm | ||
| 30.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |