PDP SEO Portlet

83612-9024

Conn Micro D Subminiature PL 15 POS 1.27mm Solder ST Through Hole Tube

Manufacturer:Molex
Avnet Manufacturer Part #: 83612-9024
Secondary Manufacturer Part#: 0836129024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Matte Tin over Nickel
260 °C
Through Hole
15
2
-40 to 125 °C
1.2700 mm
7.8 mm
23.75 x 7.8 x 15.16 mm
15.16 mm
23.75 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:396  Mult:396  
USD $:
132+
$14.91974
528+
$12.35572
1056+
$11.68007
2112+
$10.71763
5016+
$10.4954