PDP SEO Portlet

83611-9023

Conn Micro D Subminiature Plug 9 POS 1.27mm Solder ST Through Hole

Manufacturer:Molex
Avnet Manufacturer Part #: 83611-9023
Secondary Manufacturer Part#: 83611-9023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel|LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Over Nickel
Plug
Matte Tin Over Nickel
Through Hole
9
2
-40 to 125 °C
1.27 mm
7.8 mm
15.27 mm
19.88 mm
83611
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$11.63106
35+
$11.02612
70+
$10.4468
150+
$9.8956
486+
$9.34643