83611-9006
Conn Micro D Subminiature Plug 9 POS 1.27mm Solder RA Through Hole Tube
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: 83611-9006
Secondary Manufacturer Part#: 0836119006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug | ||
| Matte Tin Over Nickel | ||
| Through Hole | ||
| 9 | ||
| 2 | ||
| -40 to 125 to 125 °C | ||
| 1.27 mm | ||
| 15.13 mm | ||
| 19.94 x 15.13 x 7.82 mm | ||
| 7.82 mm | ||
| 19.94 mm | ||
| 83611 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |