PDP SEO Portlet

83424-9021

Cable Assembly 1.83m 28AWG 25 POS Commercial Micro-D F Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 83424-9021
Secondary Manufacturer Part#: 0834249021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.83 m
25POS Commercial Micro-D
Receptacle
Tin
28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$79.20221
800+
$65.59101
2000+
$62.00426
4000+
$56.89512
10000+
$55.9205