83421-9037
Cable Assembly PVC 0.91m 28AWG 9 POS Commercial Micro-D to 9 POS D-Sub F-M Crimp-Crimp Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.91 m | ||
| Receptacle-Plug | ||
| Tin | ||
| Crimp-Crimp | ||
| 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |