79758-0009
Cable Assembly UL 1061 0.3m 18AWG 1POS Contact to 1POS Contact F-F Bag Mini-Fit
Click image to enlarge
Manufacturer:Molex
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 79758-0009
Secondary Manufacturer Part#: 0797580009
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 m | ||
| UL 1061 | ||
| 1POS Contact to 1POS Contact | ||
| Brass | ||
| Tin | ||
| Receptacle-Receptacle | ||
| Tin | ||
| Bag | ||
| Crimp-Crimp | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |