PDP SEO Portlet

79107-7005

Manufacturer:Molex
Avnet Manufacturer Part #: 79107-7005
Secondary Manufacturer Part#: 0791077005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin
260
Through Hole
-55 to 105 °C
2.0000 mm
4.19 mm
12.19 x 4.19 x 4.44 mm
4.44 mm
12.19 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:10120  Mult:2024  
USD $:
10120+
$1.82139
30360+
$1.50838
76912+
$1.4259
151800+
$1.30985
376464+
$1.30314